
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.81100 | $108.11 |
| 30 | $10.00000 | $300.00 |
| 50 | $9.64540 | $482.27 |
| 100 | $9.18510 | $918.51 |
| 250 | $8.60956 | $2,152.39 |
| 500 | $8.19832 | $4,099.16 |
| 1,000 | $7.80697 | $7,806.97 |
| 2,500 | $7.31835 | $18,295.88 |
| 5,000 | $6.96933 | $34,846.65 |

