
0430300040-11-V9-D | |
---|---|
DigiKey Part Number | 0430300040-11-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-11-V9-D |
Description | 11" PRE-CRIMP A1857/19 VI001 VIO |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $14.57900 | $145.79 |
30 | $13.48967 | $404.69 |
50 | $13.01140 | $650.57 |
100 | $12.39000 | $1,239.00 |
250 | $11.61404 | $2,903.51 |
500 | $11.05952 | $5,529.76 |
1,000 | $10.53169 | $10,531.69 |
2,500 | $9.87270 | $24,681.75 |
5,000 | $9.40185 | $47,009.25 |