
0430300040-10-V9-D | |
---|---|
DigiKey Part Number | 0430300040-10-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-10-V9-D |
Description | 10" PRE-CRIMP A1857/19 VI001 VIO |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $14.28300 | $142.83 |
30 | $13.21800 | $396.54 |
50 | $12.74980 | $637.49 |
100 | $12.14060 | $1,214.06 |
250 | $11.37992 | $2,844.98 |
500 | $10.83660 | $5,418.30 |
1,000 | $10.31947 | $10,319.47 |
2,500 | $9.67375 | $24,184.38 |
5,000 | $9.21248 | $46,062.40 |