
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.68100 | $136.81 |
| 30 | $12.65833 | $379.75 |
| 50 | $12.20900 | $610.45 |
| 100 | $11.62520 | $1,162.52 |
| 250 | $10.89676 | $2,724.19 |
| 500 | $10.37652 | $5,188.26 |
| 1,000 | $9.88126 | $9,881.26 |
| 2,500 | $9.26287 | $23,157.17 |
| 5,000 | $8.82116 | $44,105.80 |

