
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.06500 | $80.65 |
| 30 | $7.45967 | $223.79 |
| 50 | $7.19380 | $359.69 |
| 100 | $6.85020 | $685.02 |
| 250 | $6.42068 | $1,605.17 |
| 500 | $6.11384 | $3,056.92 |
| 1,000 | $5.82189 | $5,821.89 |
| 2,500 | $5.45750 | $13,643.75 |
| 5,000 | $5.19714 | $25,985.70 |

