
0430300040-02-L9-D | |
---|---|
DigiKey Part Number | 0430300040-02-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-02-L9-D |
Description | 2" PRE-CRIMP A1857/19 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $11.91200 | $119.12 |
30 | $11.02533 | $330.76 |
50 | $10.63400 | $531.70 |
100 | $10.12540 | $1,012.54 |
250 | $9.49084 | $2,372.71 |
500 | $9.03774 | $4,518.87 |
1,000 | $8.60631 | $8,606.31 |
2,500 | $8.06776 | $20,169.40 |
5,000 | $7.68297 | $38,414.85 |