
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.89900 | $98.99 |
| 30 | $9.15600 | $274.68 |
| 50 | $8.83160 | $441.58 |
| 100 | $8.40980 | $840.98 |
| 250 | $7.88276 | $1,970.69 |
| 500 | $7.50640 | $3,753.20 |
| 1,000 | $7.14810 | $7,148.10 |
| 2,500 | $6.70072 | $16,751.80 |
| 5,000 | $6.38110 | $31,905.50 |

