
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.78400 | $127.84 |
| 30 | $11.82800 | $354.84 |
| 50 | $11.40980 | $570.49 |
| 100 | $10.86390 | $1,086.39 |
| 250 | $10.18348 | $2,545.87 |
| 500 | $9.69710 | $4,848.55 |
| 1,000 | $9.23431 | $9,234.31 |
| 2,500 | $8.65645 | $21,641.12 |
| 5,000 | $8.24367 | $41,218.35 |

