
0430300039-10-V9-D | |
---|---|
DigiKey Part Number | 0430300039-10-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-10-V9-D |
Description | 10" PRE-CRIMP A1857/19 VI001 VIO |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $12.50400 | $125.04 |
30 | $11.56867 | $347.06 |
50 | $11.15920 | $557.96 |
100 | $10.62500 | $1,062.50 |
250 | $9.95940 | $2,489.85 |
500 | $9.48392 | $4,741.96 |
1,000 | $9.03124 | $9,031.24 |
2,500 | $8.46608 | $21,165.20 |
5,000 | $8.06235 | $40,311.75 |