
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.43200 | $74.32 |
| 30 | $6.87867 | $206.36 |
| 50 | $6.63480 | $331.74 |
| 100 | $6.31740 | $631.74 |
| 250 | $5.92180 | $1,480.45 |
| 500 | $5.63880 | $2,819.40 |
| 1,000 | $5.36954 | $5,369.54 |
| 2,500 | $5.03343 | $12,583.58 |
| 5,000 | $4.79330 | $23,966.50 |

