
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.20800 | $92.08 |
| 30 | $8.52033 | $255.61 |
| 50 | $8.21660 | $410.83 |
| 100 | $7.82360 | $782.36 |
| 250 | $7.33356 | $1,833.39 |
| 500 | $6.98334 | $3,491.67 |
| 1,000 | $6.64996 | $6,649.96 |
| 2,500 | $6.23374 | $15,584.35 |
| 5,000 | $5.93638 | $29,681.90 |





