
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.59100 | $85.91 |
| 30 | $7.95033 | $238.51 |
| 50 | $7.66900 | $383.45 |
| 100 | $7.30230 | $730.23 |
| 250 | $6.84456 | $1,711.14 |
| 500 | $6.51768 | $3,258.84 |
| 1,000 | $6.20649 | $6,206.49 |
| 2,500 | $5.81806 | $14,545.15 |
| 5,000 | $5.54050 | $27,702.50 |

