
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.32700 | $93.27 |
30 | $8.63267 | $258.98 |
50 | $8.32580 | $416.29 |
100 | $7.92820 | $792.82 |
250 | $7.43120 | $1,857.80 |
500 | $7.07640 | $3,538.20 |
1,000 | $6.73863 | $6,738.63 |
2,500 | $6.31681 | $15,792.03 |
5,000 | $6.01548 | $30,077.40 |