



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.14700 | $91.47 |
30 | $8.08233 | $242.47 |
50 | $7.65100 | $382.55 |
100 | $7.12630 | $712.63 |
250 | $6.52612 | $1,631.53 |
500 | $6.13378 | $3,066.89 |
1,000 | $5.78802 | $5,788.02 |
2,500 | $5.39335 | $13,483.38 |
5,000 | $5.13600 | $25,680.00 |









