



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.74500 | $87.45 |
30 | $7.71833 | $231.55 |
50 | $7.30460 | $365.23 |
100 | $6.80200 | $680.20 |
250 | $6.22656 | $1,556.64 |
500 | $5.85034 | $2,925.17 |
1,000 | $5.51870 | $5,518.70 |
2,500 | $5.14028 | $12,850.70 |
5,000 | $4.89349 | $24,467.45 |









