



0430300004-05-N1 | |
---|---|
DigiKey Part Number | 0430300004-05-N1-ND |
Manufacturer | |
Manufacturer Product Number | 0430300004-05-N1 |
Description | 5" PRE-CRIMP 3047 BROWN |
Customer Reference | |
Detailed Description | Brown 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.49900 | $54.99 |
100 | $4.74740 | $474.74 |
250 | $4.31588 | $1,078.97 |
500 | $3.88436 | $1,942.18 |
1,000 | $3.45267 | $3,452.67 |









