



0430300004-04-G1 | |
---|---|
DigiKey Part Number | 0430300004-04-G1-ND |
Manufacturer | |
Manufacturer Product Number | 0430300004-04-G1 |
Description | 4" PRE-CRIMP 3047 GREEN |
Customer Reference | |
Detailed Description | Green 30 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.31800 | $53.18 |
100 | $4.58850 | $458.85 |
250 | $4.17132 | $1,042.83 |
500 | $3.75412 | $1,877.06 |
1,000 | $3.33692 | $3,336.92 |









