



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.41700 | $134.17 |
| 30 | $11.89367 | $356.81 |
| 50 | $11.27980 | $563.99 |
| 100 | $10.53340 | $1,053.34 |
| 250 | $9.67968 | $2,419.92 |
| 500 | $9.12192 | $4,560.96 |
| 1,000 | $8.63044 | $8,630.44 |
| 2,500 | $8.06960 | $20,174.00 |
| 5,000 | $7.70407 | $38,520.35 |











