



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.14600 | $131.46 |
| 30 | $11.65533 | $349.66 |
| 50 | $11.05300 | $552.65 |
| 100 | $10.31960 | $1,031.96 |
| 250 | $9.48104 | $2,370.26 |
| 500 | $8.93332 | $4,466.66 |
| 1,000 | $8.45080 | $8,450.80 |
| 2,500 | $7.90027 | $19,750.67 |
| 5,000 | $7.54138 | $37,706.90 |











