



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.61200 | $126.12 |
| 30 | $11.17033 | $335.11 |
| 50 | $10.59100 | $529.55 |
| 100 | $9.88640 | $988.64 |
| 250 | $9.07948 | $2,269.87 |
| 500 | $8.55250 | $4,276.25 |
| 1,000 | $8.08823 | $8,088.23 |
| 2,500 | $7.55848 | $18,896.20 |
| 5,000 | $7.21318 | $36,065.90 |











