



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.11800 | $121.18 |
| 30 | $10.73467 | $322.04 |
| 50 | $10.17500 | $508.75 |
| 100 | $9.49580 | $949.58 |
| 250 | $8.71744 | $2,179.36 |
| 500 | $8.20934 | $4,104.67 |
| 1,000 | $7.76159 | $7,761.59 |
| 2,500 | $7.25067 | $18,126.67 |
| 5,000 | $6.91757 | $34,587.85 |











