



0430300001-12-V4 | |
---|---|
DigiKey Part Number | 0430300001-12-V4-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-12-V4 |
Description | 12" PRE-CRIMP A2015V VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.10400 | $71.04 |
30 | $6.25633 | $187.69 |
50 | $5.91720 | $295.86 |
100 | $5.50140 | $550.14 |
250 | $5.02644 | $1,256.61 |
500 | $4.71594 | $2,357.97 |
1,000 | $4.44223 | $4,442.23 |
2,500 | $4.12966 | $10,324.15 |
5,000 | $3.92577 | $19,628.85 |









