



0430300001-11-N4 | |
---|---|
DigiKey Part Number | 0430300001-11-N4-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-11-N4 |
Description | 11" PRE-CRIMP A2015N BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.93800 | $69.38 |
30 | $6.11167 | $183.35 |
50 | $5.77720 | $288.86 |
100 | $5.37160 | $537.16 |
250 | $4.90724 | $1,226.81 |
500 | $4.60342 | $2,301.71 |
1,000 | $4.33557 | $4,335.57 |
2,500 | $4.02973 | $10,074.32 |
5,000 | $3.83025 | $19,151.25 |









