



0430300001-10-R0 | |
---|---|
DigiKey Part Number | 0430300001-10-R0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-10-R0 |
Description | 10" PRE-CRIMP A2040R RED |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.39200 | $73.92 |
30 | $6.51433 | $195.43 |
50 | $6.16240 | $308.12 |
100 | $5.73190 | $573.19 |
250 | $5.23852 | $1,309.63 |
500 | $4.91648 | $2,458.24 |
1,000 | $4.63231 | $4,632.31 |
2,500 | $4.30794 | $10,769.85 |
5,000 | $4.09637 | $20,481.85 |









