Parametric Equivalent
Parametric Equivalent

0430201208 | |
|---|---|
DigiKey Part Number | 900-0430201208-ND |
Manufacturer | |
Manufacturer Product Number | 0430201208 |
Description | MICROFIT 3.0 PLUG DR PM 12CKT HF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430201208 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-794616-2 | TE Connectivity AMP Connectors | 8,925 | A30274-ND | $8.39000 | Parametric Equivalent |
| 2036321201 | Molex | 180 | 23-2036321201-ND | $8.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.86278 | $26,588.34 |





