
0430200208 | |
---|---|
DigiKey Part Number | 900-0430200208-ND |
Manufacturer | |
Manufacturer Product Number | 0430200208 |
Description | CONN PLUG HSG 2POS PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 0430200208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.65900 | $26.59 |
25 | $2.49600 | $62.40 |
50 | $2.37580 | $118.79 |
100 | $2.26130 | $226.13 |
250 | $2.11956 | $529.89 |
500 | $2.01816 | $1,009.08 |
1,000 | $1.92168 | $1,921.68 |
2,500 | $1.80133 | $4,503.32 |