0416710450 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,224
Unit Price: $18.09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,930
Unit Price: $2.71000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 20,437
Unit Price: $2.55000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.90881
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.23140
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 19,669
Unit Price: $3.70000
Datasheet
Connector Header Through Hole 4 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0416710450

DigiKey Part Number
0416710450-ND
Manufacturer
Manufacturer Product Number
0416710450
Description
CONN HEADER VERT 4POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.480" (12.19mm)
Contact Length - Post
0.192" (4.88mm)
Overall Contact Length
0.800" (20.32mm)
Insulation Height
0.500" (12.70mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.