cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399410522

DigiKey Part Number
0399410522-ND
Manufacturer
Manufacturer Product Number
0399410522
Description
TERM BLOCK PLUG 22POS 5.08MM
Customer Reference
Detailed Description
22 Position Terminal Block Plug, Barrier Strip 0.200" (5.08mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Barrier Strip
Number of Positions
22
Positions Per Level
22 (Mate), 11 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screw with Captive Plate
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.3-3.3mm²
Color
Black
Operating Temperature
-40°C ~ 90°C
Contact Mating Finish
Gold
Features
Mating Flange
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3.5
Torque - Screw
0.34 Nm (3.0 Lb-In)
Wire Strip Length
6.4mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
1.070" (27.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.