0398700706 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 4,694
Unit Price: $9.04000
Datasheet

Direct


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $8.28640
Datasheet

Direct


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $9.28540
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: $15.98420
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 448
Unit Price: $19.65000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $9.28540
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $8.28640
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $9.28540
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $9.28540
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $8.28640
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $9.28540
Datasheet
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398700706

DigiKey Part Number
900-0398700706-ND
Manufacturer
Manufacturer Product Number
0398700706
Description
TERM BLOCK HDR 6POS 5MM
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.130" (3.30mm)
Insulation Height
0.331" (8.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes