0398700507 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: $38.39000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $19.56380
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $23.91400
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $17.86388
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 409
Unit Price: $23.92000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $19.23935
Datasheet

Similar


On Shore Technology Inc.
In Stock: 100
Unit Price: $20.31000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 186
Unit Price: $20.31000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $9.42760
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $9.42760
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $10.69530
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $16.05490
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $7.66900
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $9.42760
Datasheet
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398700507

DigiKey Part Number
900-0398700507-ND
Manufacturer
Manufacturer Product Number
0398700507
Description
TERM BLOCK HDR 7POS 5MM
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.170" (4.32mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes