0398700504 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 3,461
Unit Price: $9.04000
Datasheet

Direct


Molex
In Stock: 0
Unit Price: $33.79000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $16.44000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $13.35660
Datasheet

Similar


Phoenix Contact
In Stock: 462
Unit Price: $17.68000
Datasheet

Similar


Phoenix Contact
In Stock: 50
Unit Price: $29.02000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $19.30529
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 585
Unit Price: $17.35000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $5.57904
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,030
Unit Price: $13.15000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $4.54240
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $4.40840
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $4.27520
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 40,208
Unit Price: $15.29000
Datasheet
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398700504

DigiKey Part Number
900-0398700504-ND
Manufacturer
Manufacturer Product Number
0398700504
Description
TERM BLOCK HDR 4POS 5MM
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.170" (4.32mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes