0397730011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397730011

DigiKey Part Number
0397730011-ND
Manufacturer
Manufacturer Product Number
0397730011
Description
EUROSTYLE 2.54 FIXED PIN 11 CIR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0397730011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
150 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M1.6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$96.40000$96.40
10$68.44700$684.47
25$60.59400$1,514.85
50$55.84800$2,792.40
100$52.00770$5,200.77
250$48.10200$12,025.50
500$45.86780$22,933.90
1,000$44.12501$44,125.01
Manufacturers Standard Package