Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0397550004 | |
|---|---|
DigiKey Part Number | 900-0397550004-ND |
Manufacturer | |
Manufacturer Product Number | 0397550004 |
Description | EURO TERMINAL BLK 5.08MM 4 CIR S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397550004 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395443004 | Molex | 4,913 | WM7855-ND | $22.77000 | Parametric Equivalent |
| 0395943004 | Molex | 643 | 0395943004-ND | $21.13000 | Parametric Equivalent |
| 691244510004 | Würth Elektronik | 97 | 732-691244510004-ND | $22.69000 | Parametric Equivalent |
| 691245510004 | Würth Elektronik | 40 | 732-691245510004-ND | $23.43000 | Parametric Equivalent |
| 950035104000000 | Würth Elektronik | 0 | 732-950035104000000-ND | $18.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | $9.95480 | $26,877.96 |






