39544-3010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39544-3010
Molex RF Connectors | Digi-Key Daily

0395443010

DigiKey Part Number
23-0395443010-ND
Manufacturer
Manufacturer Product Number
0395443010
Description
TERM BLK 10P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395443010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.51 Nm (4.5 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$41.74000$41.74
10$29.61100$296.11
25$25.95720$648.93
50$23.68840$1,184.42
100$21.81970$2,181.97
250$19.88688$4,971.72
500$18.76650$9,383.25
1,000$17.88460$17,884.60
Manufacturers Standard Package