
0395332423 | |
|---|---|
DigiKey Part Number | 0395332423-ND |
Manufacturer | |
Manufacturer Product Number | 0395332423 |
Description | TERM BLOCK PLUG 23POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395332423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 23 | |
Positions Per Level | 23 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 270° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Positions Stamped, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Wire Strip Length | 5mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 1.020" (25.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | $90.28728 | $29,253.08 |





