0395255019 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: $51.94800
Datasheet

Similar


Phoenix Contact
In Stock: 49
Unit Price: $58.28000
Datasheet

Similar


Phoenix Contact
In Stock: 51
Unit Price: $54.38000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $17.38270
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $21.55550
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $24.44820
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $24.44820
Datasheet
0395250002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395255019

DigiKey Part Number
0395255019-ND
Manufacturer
Manufacturer Product Number
0395255019
Description
TERM BLOCK HDR 19POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395255019 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
19
Positions Per Level
19
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.470" (11.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
720$29.29083$21,089.40