
0393570011 | |
|---|---|
DigiKey Part Number | WM7867-ND |
Manufacturer | |
Manufacturer Product Number | 0393570011 |
Description | TERM BLK 11P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393570011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.31 Nm (2.7 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.00000 | $43.00 |
| 10 | $30.50200 | $305.02 |
| 25 | $26.74600 | $668.65 |
| 50 | $24.41620 | $1,220.81 |
| 125 | $21.96192 | $2,745.24 |
| 250 | $20.51724 | $5,129.31 |
| 500 | $19.36904 | $9,684.52 |
| 1,000 | $18.46590 | $18,465.90 |

