
0391001910 | |
---|---|
DigiKey Part Number | 0391001910-ND |
Manufacturer | |
Manufacturer Product Number | 0391001910 |
Description | CONN TERM STRIP 10CIRC 0.315" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 10 | |
Number of Wire Entries | 20 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.59000 | $38.59 |
10 | $27.40800 | $274.08 |
25 | $24.00880 | $600.22 |
50 | $21.89380 | $1,094.69 |
100 | $20.14730 | $2,014.73 |
250 | $18.33912 | $4,584.78 |
500 | $17.28892 | $8,644.46 |
1,000 | $16.46182 | $16,461.82 |
5,000 | $15.17920 | $75,896.00 |