cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387800326

DigiKey Part Number
0387800326-ND
Manufacturer
Manufacturer Product Number
0387800326
Description
CONN BARRIER STRP 26CIRC 0.438"
Customer Reference
Detailed Description
26 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
26
Number of Wire Entries
52
Pitch
0.438" (11.12mm)
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 125 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

125In Stock
Ships from WEC