cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387800210

DigiKey Part Number
2266-387800210-23-ND
Manufacturer
Manufacturer Product Number
0387800210
Description
CONN BARRIER STRP 10CIRC 0.438"
Customer Reference
Detailed Description
10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
10
Number of Wire Entries
20
Pitch
0.438" (11.12mm)
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $312.80 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$32.06200$641.24
80$31.35825$2,508.66
140$30.41979$4,258.77