cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387800101

DigiKey Part Number
0387800101-ND
Manufacturer
Manufacturer Product Number
0387800101
Description
CONN BARRIER STRIP 1CIRCUIT
Customer Reference
Detailed Description
1 Circuit Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
1
Number of Wire Entries
2
Pitch
-
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TAPE CLEAR ESD 3/4''X72YDS
In-Stock: 0
Unit Price: $60.02000