0387600302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0387600302
0387600302
0387600302

0387600302

DigiKey Part Number
WM13934-ND
Manufacturer
Manufacturer Product Number
0387600302
Description
CONN BARRIER STRIP 2CIRC 0.375"
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
In-Stock: 238
Can ship immediately
Last Time Buy Date: 25/6/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.68000$43.68
10$30.98000$309.80
25$27.17200$679.30
50$24.81040$1,240.52
100$22.86680$2,286.68
250$20.85888$5,214.72
500$19.69572$9,847.86
1,000$18.78094$18,780.94
Manufacturers Standard Package