0387291007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $17.18300

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $23.17964
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387291007

DigiKey Part Number
0387291007-ND
Manufacturer
Manufacturer Product Number
0387291007
Description
CONN BARRIER STRIP 6CIRC 0.375"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
6
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel, Stainless
Terminal Screw Finish
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$24.11704$6,029.26