0387106203 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $10.91068

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $15.62400

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $15.46364

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.56760

Similar


Curtis Industries
In Stock: 0
Unit Price: $17.17815
Datasheet

Parametric Equivalent


WEC
In Stock: 417
Unit Price: $21.24633
Datasheet
0387106203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387106203

DigiKey Part Number
WM13061-ND
Manufacturer
Manufacturer Product Number
0387106203
Description
CONN BARRIER STRIP 3CIRC 0.375"
Customer Reference
Detailed Description
3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
3
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes