
0380021731 | |
---|---|
DigiKey Part Number | WM9708-ND |
Manufacturer | |
Manufacturer Product Number | 0380021731 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |