
0367590107 | |
---|---|
DigiKey Part Number | 0367590107-ND |
Manufacturer | |
Manufacturer Product Number | 0367590107 |
Description | CONN HEADER VERT 15POS 6.35MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0367590107 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.169" (4.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.550" (13.97mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 137.8µin (3.50µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,280 | $11.00541 | $14,086.92 |