0357480110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0357480110
0357480410
0357480410
Molex - Product Spotlight - VersaBlade Wire-to-Wire Connector System

0357480410

DigiKey Part Number
WM14294TR-ND - Tape & Reel (TR)
WM14294CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0357480410
Description
TERM BLADE FEMALE 24AWG TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blade Contact 24 AWG Crimp Female Blade Socket Tin
Datasheet
 Datasheet
EDA/CAD Models
0357480410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Female Blade Socket
Contact Termination
Crimp
Wire Gauge
24 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Type
Stamped
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 990,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
75,000$0.28588$21,441.00

Other Suppliers on DigiKey

990,000In Stock
Ships from WEC