0357252411 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3,340
Unit Price: $1.81000
Datasheet
35725
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35725
0357252411
0357252411
Molex - Quixon Quick Disconnect Terminals

0357252411

DigiKey Part Number
WM3159TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0357252411
Description
CONN QC RCPT 14-18AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.307" (7.80mm)
Length - Overall
0.756" (19.20mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes