cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0354209702

DigiKey Part Number
WM20027TR-ND - Tape & Reel (TR)
WM20027CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0354209702
Description
CONN TAB 20-22AWG CRIMP TIN
Customer Reference
Detailed Description
Tab Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 265,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

265,000In Stock
Ships from WEC