
0351500393 | |
|---|---|
DigiKey Part Number | 0351500393-ND |
Manufacturer | |
Manufacturer Product Number | 0351500393 |
Description | ACCESSORY RETAINER 3POS YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For VersaBlade Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 0351500393 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
For Use With/Related Products | VersaBlade Contacts | |
Specifications | 3 Positions | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.30247 | $30,247.00 |






